The Peppers SPMH & SPHH Series Certified Metallic Stopping (Blanking) Plugs provide a method of sealing unused entries in Ex equipment. They maintain Ex db, Ex eb, Ex tb and Ex nR methods of protection and IP66, IP68 for IEC type applications. They are Class I Division 1, Class II Division 1, Class II and Class 1 Zone 1 approved for NEC and CEC type applications whilst also maintain Type 4X rating.
-60°C to +200°C operating temperature Brass materials Electroless Nickel plating