RS PRO Swivel, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver
- RS庫存編號:
- 214-9560
- 製造商:
- RS PRO
500 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:10個)
TWD187.00
(不含稅)
TWD196.35
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
10 - 40 | TWD187.00 | TWD1,870.00 |
50 + | TWD154.00 | TWD1,540.00 |
* 參考價格
- RS庫存編號:
- 214-9560
- 製造商:
- RS PRO
不適用
- COO (Country of Origin):
- GB
RS PRO Conduit Gland
Introducing the range of RS PRO Conduit Glands, ideal for providing sealed entry into the conduit that prevents the ingress of dirt, dust and water. The nickel-plated brass glands are suitable for use in harsh environments, for example, high and low-temperature extremes, UV exposure, or contact with corrosive liquids.
Features and Benefits:
- This range of RS PRO Conduit Glands provides a secure, sealed entry for electrical conduit in a range of different environments
- It offers protection against dirt, dust and water ingress, protecting the internal contents of the conduit
- Nickel-plated brass makes the gland suitable for extreme environments and applications, offering optimum protection and performance
- Available in a range of thread sizes and types, suited to the users needs
Applications:
Conduit glands offer a method of sealed entry protection for conduit, which is used for cable management and protection. They are used alongside electrical conduit when used for:
- Cable assembly, management and tidying
- Underfloor wiring
- Wiring looms and harnesses
- Enclosing fibreoptic cables
- Fast protection on loose cables
- Route wiring in control panels
- Wiring through cars, machinery and cabinets
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Nominal Size | 20mm |
Fitting Type | Swivel |
Thread Size | M20 |
Material | Brass |
Colour | Silver |
IP Rating | IP54 |
Finish | Nickel Plated |