Flexicon 90° Elbow, Conduit Fitting, 42mm Nominal Size, M40, Nylon 66, Black, Grey
- RS庫存編號:
- 124-0105
- 製造零件編號:
- FPAU42-M40-90B
- 製造商:
- Flexicon
12 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:2個)
TWD2,079.50
(不含稅)
TWD2,183.48
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
2 - 28 | TWD2,079.50 | TWD4,159.00 |
30 + | TWD1,975.50 | TWD3,951.00 |
* 參考價格
- RS庫存編號:
- 124-0105
- 製造零件編號:
- FPAU42-M40-90B
- 製造商:
- Flexicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
FPAU ULTRA External Thread 90° Elbow
Flexicon FPAU conduit fitting is a one piece 90° elbow. The connections are made through an integrated fast push-in fit, and an external metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Features and Benefits
External thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS
Note
THIS PRODUCT CAN BE USED IN THE RAIL INDUSTRY.
Flexicon Flexible Conduit
規格
屬性 | 值 |
---|---|
Nominal Size | 42mm |
Fitting Type | 90° Elbow |
Thread Size | M40 |
Material | Nylon 66 |
Colour | Black, Grey |
IP Rating | IP66, IP67, IP68, IP69 |
Finish | Black |
Series | FPAU 90 |
Standards Met | BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant |