Raaco 16 Cell Transparent Polypropylene, Adjustable Insert, 47mm x 220mm x 160mm
- RS庫存編號:
- 281-9325
- Distrelec 货号:
- 110-79-620
- 製造零件編號:
- 105347
- 製造商:
- Raaco
可供預購。
單價(不含稅) 個 (每包:16個)
TWD464.20
(不含稅)
TWD487.41
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
16 + | TWD464.20 | TWD7,427.20 |
* 參考價格
- RS庫存編號:
- 281-9325
- Distrelec 货号:
- 110-79-620
- 製造零件編號:
- 105347
- 製造商:
- Raaco
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DK
產品詳細資訊
The Raaco insert 55 16xa9-1 which can be used for assorter 55, boxxser 55, carrylite 55, compact, drawer 250-3 and tray in tool case. It has depth of 166.0 mm, width of 220.0 mm, height of 47.0 mm, weight of 0.242 kg.
It is made of polypropylene
規格
屬性 | 值 |
---|---|
Number of Compartments | 16 |
Height | 47mm |
Width | 220mm |
Depth | 160mm |
Adjustable Compartments | Yes |
Material | Polypropylene |
Colour | Transparent |