- RS庫存編號:
- 124-6460
- 製造零件編號:
- BA8391G-TR
- 製造商:
- ROHM
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (每包:25個)
TWD15.10
(不含稅)
TWD15.86
(含稅)
單位 | Per unit | Per Pack* |
25 - 100 | TWD15.10 | TWD377.50 |
125 - 225 | TWD14.70 | TWD367.50 |
250 - 600 | TWD14.40 | TWD360.00 |
625 - 1225 | TWD14.00 | TWD350.00 |
1250 + | TWD13.60 | TWD340.00 |
* 參考價格 |
- RS庫存編號:
- 124-6460
- 製造零件編號:
- BA8391G-TR
- 製造商:
- ROHM
法例與合規
產品詳細資訊
Comparators, ROHM Semiconductor
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Comparators, ROHM Semiconductor
規格
屬性 | 值 |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 1 |
Typical Response Time | 1.3µs |
Pin Count | 5 |
Typical Single Supply Voltage | 2 → 36 V |
Dimensions | 2.9 x 1.6 x 1.1mm |
Length | 2.9mm |
Width | 1.6mm |
Height | 1.1mm |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Typical Dual Supply Voltage | ±1 → ±18V |
Maximum Operating Temperature | +85 °C |