The Hirose EF1 series 1pole, cable mount, quick and simple assembly IN line power connector is used for the mounting application. It has a snap-in structure that reduces assembly cost due to its simplicity and ability to reduce wiring steps. This male connector does not require screws like traditional terminal block connectors. The housing is made of PBT material and contact is made of copper alloy with tin-plated material. It has a voltage rating of 1KVAC/DC and a current rating of 160A.
Features and Benefits
• Guide keys are used to prevent incorrect wiring • Mating guide display is B • Multiple mounting option • Operating temperature ranges between -25°C and 105°C • Simplified crimp termination • Support 5.5, 8, 14, and 22mm cable
Certifications
• TUV approved (J 50240903) • UL approved (E52653)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.