- RS庫存編號:
- 173-9598
- 製造零件編號:
- 09462453420
- 製造商:
- HARTING
當前暫無庫存,可於16/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 100 個)
TWD378.20
(不含稅)
TWD397.11
(含稅)
單位 | Per unit | Per Box* |
100 - 400 | TWD378.20 | TWD37,820.00 |
500 + | TWD340.40 | TWD34,040.00 |
* 參考價格 |
- RS庫存編號:
- 173-9598
- 製造零件編號:
- 09462453420
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
Power connectors for devices
Compact, space-saving design
Touch-proof
Polarisation with the aid of coding pins
Cable side: Male with crimp termination
Device side: female with crimp termination
4 different coding variants without loss of contact
Compact, space-saving design
Touch-proof
Polarisation with the aid of coding pins
Cable side: Male with crimp termination
Device side: female with crimp termination
4 different coding variants without loss of contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pole Format | 3P |
Plug/Socket | Socket |
Voltage Rating | 250 V |
Gender | Female |
Mounting Type | Cable Mount |
Current Rating | 16A |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Cable Diameter | 10mm |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Series | HARTING PushPull |
Series Number | 09462 |