- RS庫存編號:
- 164-0887
- 製造零件編號:
- 917698-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於16/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 1200 個)
TWD2.10
(不含稅)
TWD2.20
(含稅)
單位 | Per unit | Per Bag* |
1200 - 1200 | TWD2.10 | TWD2,520.00 |
2400 - 3600 | TWD2.00 | TWD2,400.00 |
4800 + | TWD2.00 | TWD2,400.00 |
* 參考價格 |
- RS庫存編號:
- 164-0887
- 製造零件編號:
- 917698-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Double Lock Plates
The Double Lock plate ensures positive loading of contacts in the housing and is mounted to plug and cap housings for wire applications.
Prevents contacts from being mated halfway
Double lock plate is contained completely within the plug and cap housing, which provides neat overall appearance
Double lock plate is contained completely within the plug and cap housing, which provides neat overall appearance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
規格
屬性 | 值 |
---|---|
Accessory Type | Wedgelock |
For Use With | Heavy Duty Power Connectors |