- RS庫存編號:
- 816-5183
- 製造零件編號:
- DC1M-01GD71AW1DB
- 製造商:
- InnoDisk
- RS庫存編號:
- 816-5183
- 製造零件編號:
- DC1M-01GD71AW1DB
- 製造商:
- InnoDisk
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
InnoDisk Compact FlashCard
The InnoDisk industrial compact flash® 9000 1GB memory card (iCF 9000) provides high capacity, solid-state flash memory that electrically complies with the True IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. It is designed to replace traditional rotating disk drives. These embedded solid-state data storage systems are used for mobile computing and the industrial workplace. It features a lightweight, reliable, low profile form factor. This FlashCard supports advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers and LBA addressing.
Features and Benefits
Controlled BOM
Excellent data transfer speed
Fixed disk mode
High data transfer speed up to 110MB/sec for read and up to 100MB/sec for write
Industrial grade Toshiba SLC 60k NAND
Intelligent error recovery system
iSMART disk health monitoring
Operating temperature is between -40°C and 85°C
Excellent data transfer speed
Fixed disk mode
High data transfer speed up to 110MB/sec for read and up to 100MB/sec for write
Industrial grade Toshiba SLC 60k NAND
Intelligent error recovery system
iSMART disk health monitoring
Operating temperature is between -40°C and 85°C
規格
屬性 | 值 |
---|---|
Capacity | 1 GB |
Industrial | Yes |
X Speed Rating | 600x |
Nand Type | SLC |
Model | iCF9000 |