- RS庫存編號:
- 173-9465
- 製造零件編號:
- TS512MCF300
- 製造商:
- Transcend
此產品已停售
- RS庫存編號:
- 173-9465
- 製造零件編號:
- TS512MCF300
- 製造商:
- Transcend
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Transcend's CF300 cards are high-speed industrial CF cards offering impressive 300X transfer rates. With matchless performance and durability, CF300 CF cards are perfect for POS and embedded systems that require both industrial-grade reliability and an ultra-high speed data transfer.
Support S.M.A.R.T (Self-defined)
Support Security Command
Support Wear-Leveling to extend product life
Operation Modes: PC Card Memory, PC Card IO, True IDE
True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6
True IDE Mode: Fixed Disk (Standard)
PC Card Mode supports up to Ultra DMA Mode 5
PC Card Mode: Removable Disk (Standard)
Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensures highly reliable of data transfer
Power Shield prevents data loss in the event of a sudden power outage
Support Security Command
Support Wear-Leveling to extend product life
Operation Modes: PC Card Memory, PC Card IO, True IDE
True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6
True IDE Mode: Fixed Disk (Standard)
PC Card Mode supports up to Ultra DMA Mode 5
PC Card Mode: Removable Disk (Standard)
Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensures highly reliable of data transfer
Power Shield prevents data loss in the event of a sudden power outage
規格
屬性 | 值 |
---|---|
Capacity | 512 MB |
Industrial | Yes |
Card Format | CompactFlash |
Nand Type | SLC |
Model | CF300 |
Temperature Range | -25 → +85°C |