Digi International XBee-Pro S2C EM35x ZigBee Module for Energy & Control Market 2.4GHz ZigBee XBP24CZ7UIS-004 XBee
- RS庫存編號:
- 135-9737
- 製造零件編號:
- XBP24CZ7UIS-004
- 製造商:
- Digi International
此產品已停售
- RS庫存編號:
- 135-9737
- 製造零件編號:
- XBP24CZ7UIS-004
- 製造商:
- Digi International
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
XBee-PRO ZigBee RF Module
The XBee-PRO ZigBee RF module operates in the 2.4GHz ISM Band and allows the formation of a mesh network. With its high power output and high receiver sensitivity it can provide long-range line-of-sight communication for up to 2 miles.
Carrier frequency: 2.4GHz ISM band with 15 channels
RF Power Output: +18dBm
Receiver Sensitivity: -102dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Programmable version contains an MC9S08QE32 microcontroller
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/multicasting
AES-128 encryption
4 channel 10-bit ADC
15 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 22 x 34 x 3mm DIP format
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)
RS Product Codes
135-9737 XBP24CZ7UIS-004 Standard, U.FL antenna
135-9738 XBP24CZ7UIT-004 Standard, U.FL antenna
135-9739 XBP24CZ7WIT-004 Standard, Wire antenna
719-3803 XBP24BZ7PIT-004J Standard, PCB antenna
719-3828 XBP24BZ7PITB003J Programmable, PCB antenna
719-3812 XBP24BZ7SIT-004J Standard, RPSMA connector
719-3821 XBP24BZ7SITB003J Programmable, RPSMA connector
719-3815 XBP24BZ7UIT-004J Standard, U.FL connector
719-3825 XBP24BZ7UITB003J Programmable, U.FL connector
719-3819 XBP24BZ7WIT-004J Standard, Whip antenna
719-3834 XBP24BZ7WITB003J Programmable, Whip antenna
RF Power Output: +18dBm
Receiver Sensitivity: -102dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Programmable version contains an MC9S08QE32 microcontroller
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/multicasting
AES-128 encryption
4 channel 10-bit ADC
15 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 22 x 34 x 3mm DIP format
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)
RS Product Codes
135-9737 XBP24CZ7UIS-004 Standard, U.FL antenna
135-9738 XBP24CZ7UIT-004 Standard, U.FL antenna
135-9739 XBP24CZ7WIT-004 Standard, Wire antenna
719-3803 XBP24BZ7PIT-004J Standard, PCB antenna
719-3828 XBP24BZ7PITB003J Programmable, PCB antenna
719-3812 XBP24BZ7SIT-004J Standard, RPSMA connector
719-3821 XBP24BZ7SITB003J Programmable, RPSMA connector
719-3815 XBP24BZ7UIT-004J Standard, U.FL connector
719-3825 XBP24BZ7UITB003J Programmable, U.FL connector
719-3819 XBP24BZ7WIT-004J Standard, Whip antenna
719-3834 XBP24BZ7WITB003J Programmable, Whip antenna
Note
An XBee-PRO ZigBee Development Kit is available under RS Part No. 719-3837
Approvals
FCC, C-TICK
規格
屬性 | 值 |
---|---|
RF Technology | ZigBee |
Kit Classification | Module |
For Use With | Energy & Control Market |
Featured Device | EM35x |
Kit Name | XBee-Pro S2C |
Frequency | 2.4GHz |