- RS庫存編號:
- 196-6634
- 製造零件編號:
- BNC5-J-P-GN-RA-BH2D
- 製造商:
- Samtec
- RS庫存編號:
- 196-6634
- 製造零件編號:
- BNC5-J-P-GN-RA-BH2D
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Samtec BNC Series Coaxial Connector, 50 Ω Impedance, Through Hole Termination - BNC5-J-P-GN-RA-BH2D
This coaxial connector by Samtec is a high-quality female connector ideal for various electrical and mechanical applications. With a right-angle body orientation and gold plating over nickel, this connector offers reliable performance and durability. The 50 Ω impedance and through-hole mounting style make it suitable for high-traffic scenarios, ensuring seamless connectivity in any setup.
Features & Benefits
• Right-angle body orientation for convenient installation and space-saving design
• Gold plating over nickel provides superior conductivity and corrosion resistance
• Female gender ensures compatibility with a wide range of devices and cables
• 50 Ω impedance for optimal signal transmission in high-frequency applications
• Through-hole mounting style for secure and robust connections
• Gold plating over nickel provides superior conductivity and corrosion resistance
• Female gender ensures compatibility with a wide range of devices and cables
• 50 Ω impedance for optimal signal transmission in high-frequency applications
• Through-hole mounting style for secure and robust connections
Applications
• Suitable for use in telecommunication systems
• Ideal for connecting coaxial cables in data centres
• Can be used for test and measurement equipment in electronics labs
• Used for networking and CCTV installations
• Compatible with various RF applications
• Ideal for connecting coaxial cables in data centres
• Can be used for test and measurement equipment in electronics labs
• Used for networking and CCTV installations
• Compatible with various RF applications
Can it be used with different types of coaxial cables?
Yes, this female connector is compatible with a variety of coaxial cables, ensuring versatility in your connections.
Is it easy to install in different setups?
Yes, the through-hole mounting style allows for secure and straightforward installation in various electrical and mechanical systems.
Will it provide reliable signal transmission in high-traffic scenarios?
Yes, the 50 Ω impedance and gold-plated design ensure unparalleled performance even in high-traffic environments.
Can it be used for both indoor and outdoor applications?
Yes, this female connector is suitable for both indoor and outdoor setups, providing flexibility in your connectivity options.
Is it compatible with Samtec BNC connectors?
Yes, this coaxial connector is fully compatible with other Samtec BNC connectors, ensuring seamless integration into your existing systems.
規格
屬性 | 值 |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | BNC |