- RS庫存編號:
- 196-6548
- 製造零件編號:
- CJT-T-P-HH-ST-TH1
- 製造商:
- Samtec
2 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD897.00
(不含稅)
TWD941.85
(含稅)
單位 | Per unit |
1 - 4 | TWD897.00 |
5 - 24 | TWD870.00 |
25 - 49 | TWD843.00 |
50 - 99 | TWD827.00 |
100 + | TWD811.00 |
- RS庫存編號:
- 196-6548
- 製造零件編號:
- CJT-T-P-HH-ST-TH1
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Samtec CJT series is a 100O circular RF twinax jack.
Shell Material of Brass
Insulator material PTFE
Contact Material made up of Phosphor Bronze
Operating Temperature -20°C to +105°C
Frequency Range of 0 - 4 GHz
Insulator material PTFE
Contact Material made up of Phosphor Bronze
Operating Temperature -20°C to +105°C
Frequency Range of 0 - 4 GHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Gender | Male |
Coaxial Connector Type | Twinax Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Series | CJT TH |