Radiall Straight 50Ω R Adapter SMP Socket to SMP Socket 40GHz
- RS庫存編號:
- 547-798
- 製造零件編號:
- R222705000W
- 製造商:
- Radiall
可供預購。
單價(不含稅) 個
TWD486.00
(不含稅)
TWD510.30
(含稅)
單位 | 每單位 |
---|---|
1 - 14 | TWD486.00 |
15 - 49 | TWD470.00 |
50 - 99 | TWD461.00 |
100 - 249 | TWD445.00 |
250 + | TWD444.00 |
- RS庫存編號:
- 547-798
- 製造零件編號:
- R222705000W
- 製造商:
- Radiall
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
SMP Adaptors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall SMP
The SMP series meets MIL STD 348 specifications the,DESC specifications 94007 & 94008. Typical applications, high density packaging, phased array antenna, satellite,airborne/shipborne/ground radar, communication equipment
Ultra miniature
Blindmate
Excellent vibration and shock performances
Allows axial and radial misalignments
Blindmate
Excellent vibration and shock performances
Allows axial and radial misalignments
Note
The SMP series offers 3 levels of retention provided by the,connectors with male center contact :,Full detent for a positive locking with a maximum retention,Limited detent for a positive locking with a medium retention,Smooth bore for the lowest retention.
規格
屬性 | 值 |
---|---|
Adapter Type A | SMP |
Adapter Type B | SMP |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 40GHz |
Polarity | Normal |
Contact Plating | Gold over Nickel |
Length | 6.45mm |
Body Plating | Gold over Nickel |
Contact Material | Beryllium Copper |