Electrical Test & Measurement
Clamp Meters
Kewtech KT220 Clamp Meter, 1500A dc, Max Current 1500A ac
RS庫存編號:
253-2619
製造零件編號:
KT220
製造商:
Kewtech
查看所有Clamp Meters
4 現貨庫存,可於6工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價(不含稅) 個
TWD19,061.00
(不含稅)
TWD20,014.05
(含稅)
單位
每單位
1 +
TWD19,061.00
RS庫存編號:
253-2619
製造零件編號:
KT220
製造商:
Kewtech
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - KT220
NOTICE – This product is not for general use by consumers
相容
符合聲明
COO (Country of Origin):
TW
The Kewtech current clamp for PV installation and HVAC. It is suitable for solar panels.
Non-contact voltage detection
Low Pass Filter
Backlight
Temperature up to +400°C
屬性
值
Absolute Maximum AC Current Measurement
1500A ac
Absolute Maximum DC Current Measurement
1500A dc
Absolute Maximum AC Voltage Measurement
1500V ac
Absolute Maximum DC Voltage Measurement
2000V dc
Model Number
KT220
Clamp Meter Type
AC/DC Clamp Meter