- RS庫存編號:
- 821-9123
- 製造零件編號:
- 84524-0004
- 製造商:
- Molex
29 現貨庫存,可於3工作日發貨。
已增加
單價(不含稅) 個
TWD18.00
(不含稅)
TWD18.90
(含稅)
單位 | Per unit |
1 - 49 | TWD18.00 |
50 - 99 | TWD17.00 |
100 - 499 | TWD16.00 |
500 - 999 | TWD15.00 |
1000 + | TWD14.00 |
- RS庫存編號:
- 821-9123
- 製造零件編號:
- 84524-0004
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
XRC Contacts
Molex XRC Sealed Connectors
The XRC (Extra Rugged Circular) range of connectors provide a solution where an economical, rugged, sealed, circular connector is required. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications for maximum design flexibility.
Designed to meet IP67 standards
Plugs feature a quick-disconnect bayonet latch which ensures accurate mating depth
Tactile and audible mating feedback facilitates reliable mating
Visual markings on outer shell allow for visual alignment to facilitate easier mating
Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires
Plugs feature a quick-disconnect bayonet latch which ensures accurate mating depth
Tactile and audible mating feedback facilitates reliable mating
Visual markings on outer shell allow for visual alignment to facilitate easier mating
Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires
規格
屬性 | 值 |
---|---|
Gender | Male |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | 84524 |
For Use With | Extra Rugged Circular Connector |
Current Rating | 12A |
Length | 21.79mm |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 30mΩ |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +125°C |