Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
- RS庫存編號:
- 788-7983
- 製造零件編號:
- SC16ML11S31
- 製造商:
- Souriau Sunbank by Eaton
可供預購。
單價(不含稅) 個 (每包:100個)
TWD18.00
(不含稅)
TWD18.90
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
100 - 400 | TWD18.00 | TWD1,800.00 |
500 - 900 | TWD17.40 | TWD1,740.00 |
1000 - 1400 | TWD16.90 | TWD1,690.00 |
1500 - 2400 | TWD16.50 | TWD1,650.00 |
2500 + | TWD16.20 | TWD1,620.00 |
* 參考價格
- RS庫存編號:
- 788-7983
- 製造零件編號:
- SC16ML11S31
- 製造商:
- Souriau Sunbank by Eaton
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Souriau Socket Contact
The Souriau UTS series female socket contact has size 16 and wire size ranging between 16AWG and 18AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with circular connectors.
Note:
For wire only crimp contact. For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11 and S16SCML1
The Souriau UTS series female socket contact has a contact size of 16 and wire size ranging between 16AWG and 18AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with circular connectors.
Note:
For wire only crimp contact. For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11 and S16SCML1
The Souriau UTS series female socket contact has a contact size of 16 and wire size ranging between 16AWG and 18AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with circular connectors.
Features and Benefits
Current rating is 13A
Cable mount
Contact resistance is 3mohm
Crimp termination
Operating temperature ranging between -20°C and 70°C
Suitable for high volume installation
Cable mount
Contact resistance is 3mohm
Crimp termination
Operating temperature ranging between -20°C and 70°C
Suitable for high volume installation
規格
屬性 | 值 |
---|---|
Gender | Female |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | UTS |
For Use With | Circular Connector |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 3mΩ |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Cable Mount |