Souriau Sunbank by Eaton Circular Connector Contact, Wire Size 22 → 20 AWG
- RS庫存編號:
- 190-3031
- 製造零件編號:
- SM20WL3S26
- 製造商:
- Souriau Sunbank by Eaton
3800 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:500個)
TWD25.40
(不含稅)
TWD26.67
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
500 - 500 | TWD25.40 | TWD12,700.00 |
1000 - 1500 | TWD24.80 | TWD12,400.00 |
2000 + | TWD24.30 | TWD12,150.00 |
* 參考價格
- RS庫存編號:
- 190-3031
- 製造零件編號:
- SM20WL3S26
- 製造商:
- Souriau Sunbank by Eaton
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Crimp Contacts
High quality stamped pins and sockets made from copper alloy and plated gold over nickel in contact area. Cable insulation range for 26//24 awg contacts is 0.89-1.57mm diameter, and for 22//20 awg contacts 1.17-2.08mm.
Souriau Pin Contact
The Souriau SC series male pin contact has a contact size of 20 and wire size ranging between 20AWG and 22AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with a plastic Sealok connector.
Sealok - Plastic
Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors. The Sealok range offers an affordable alternative to traditional metal types. It is ideal for industrial application. These connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. It is available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. This contact is available in standard shell sizes. Two styles of back shell are also offered.
Sealok - Plastic
Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors. The Sealok range offers an affordable alternative to traditional metal types. It is ideal for industrial application. These connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. It is available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. This contact is available in standard shell sizes. Two styles of back shell are also offered.
Features and Benefits
Current rating is 5A
Cable mount
Contact resistance is 15mohm
Crimp termination
Cable mount
Contact resistance is 15mohm
Crimp termination
Sealok - Plastic
Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.
規格
屬性 | 值 |
---|---|
Wire Size | 22 → 20 AWG |
Series | SEALOK |
For Use With | Plastic Sealok Connector |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |