- RS庫存編號:
- 168-0812
- 製造零件編號:
- 5-1437720-5
- 製造商:
- TE Connectivity
當前暫無庫存,可於11/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 帶 2000 套
TWD35,183.00
(不含稅)
TWD36,942.15
(含稅)
Reel(s) | Per Reel | Per unit* |
1 - 4 | TWD35,183.00 | TWD17.592 |
5 + | TWD31,664.00 | TWD15.832 |
* 參考價格 |
- RS庫存編號:
- 168-0812
- 製造零件編號:
- 5-1437720-5
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Contacts
Suitable for use with, for example, stock no. 669-2995
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
規格
屬性 | 值 |
---|---|
Gender | Male |
Termination Method | Crimp |
For Use With | Triad 01 Connectors |
Length | 13.3mm |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +85°C |