- RS庫存編號:
- 789-1106
- 製造零件編號:
- RPH100V220R0JB
- 製造商:
- Vishay
24 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD2,140.00
(不含稅)
TWD2,247.00
(含稅)
單位 | Per unit |
1 - 1 | TWD2,140.00 |
2 - 2 | TWD2,086.00 |
3 + | TWD2,055.00 |
- RS庫存編號:
- 789-1106
- 製造零件編號:
- RPH100V220R0JB
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
100 W thick film power resistors
Vishay Sfernice RPH100 series 100W thick film power resistors
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 220Ω |
Power Rating | 100W |
Series | RPH100 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |