- RS庫存編號:
- 720-5300
- 製造零件編號:
- HSA50470RJ
- 製造商:
- TE Connectivity
10 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD169.00
(不含稅)
TWD177.45
(含稅)
單位 | Per unit |
1 - 24 | TWD169.00 |
25 - 49 | TWD165.00 |
50 + | TWD163.00 |
- RS庫存編號:
- 720-5300
- 製造零件編號:
- HSA50470RJ
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 470Ω |
Power Rating | 50W |
Series | HSA50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -30ppm/°C |
Maximum Temperature Coefficient | +30ppm/°C |