- RS庫存編號:
- 263-4245
- 製造零件編號:
- HS150 8R F
- 製造商:
- Arcol Ohmite
當前暫無庫存,可於06/02/2025發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 30 個)
TWD334.70
(不含稅)
TWD351.44
(含稅)
單位 | Per unit | Per Box* |
30 - 30 | TWD334.70 | TWD10,041.00 |
60 + | TWD300.40 | TWD9,012.00 |
* 參考價格 |
- RS庫存編號:
- 263-4245
- 製造零件編號:
- HS150 8R F
- 製造商:
- Arcol Ohmite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Arcol Ohmite HS aluminium housed resistor is designed for direct heatsink mounting with thermal compound to achieve maximum performance. This resistor is also used for high power applications.
High Power to volume
Wound to maximise high pulse capability
Values from R005 to 100K
Custom designs welcome
RoHS compliant
Wound to maximise high pulse capability
Values from R005 to 100K
Custom designs welcome
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Power Rating | 150W |
Series | HS |
Tolerance | ±1% |