The RS PRO R500 series resistor has a resistance of 12ohm and 500W power rating. It has an aluminium housing with ±5% tolerance. This metal encased braking resistor is designed for direct heat sink attachment.
Features and Benefits
• Heat sink mountable for increased power dissipation • High power density • Operating temperature coefficient ranges between -100ppm/°C and 100ppm/°C • Operating temperature is between -25°C and 250°C • Wire lead terminal