- RS庫存編號:
- 161-5869
- 製造零件編號:
- RHF50ML R500 Q
- 製造商:
- PCN
1 現貨庫存,可於4工作日發貨。
已增加
單價(不含稅) 個
TWD5,231.00
(不含稅)
TWD5,492.55
(含稅)
單位 | Per unit |
1 - 4 | TWD5,231.00 |
5 - 24 | TWD5,074.00 |
25 + | TWD4,896.00 |
- RS庫存編號:
- 161-5869
- 製造零件編號:
- RHF50ML R500 Q
- 製造商:
- PCN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Ideal For Current Sensing Application.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
規格
屬性 | 值 |
---|---|
Resistance | 500mΩ |
Power Rating | 10W |
Series | RHF |
Package/Case | Aluminium Housed |
Tolerance | ±0.02% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -30ppm/°C |
Maximum Temperature Coefficient | +30ppm/°C |
Dimensions | 49.2 x 29.2 x 16mm |
Overall Width | 29.2mm |
Overall Height | 16mm |
Overall Length | 49.2mm |