- RS庫存編號:
- 783-3264
- 製造零件編號:
- 70-007-33/16A
- 製造商:
- SIBA
4810 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD22.60
(不含稅)
TWD23.73
(含稅)
單位 | Per unit | Per Pack* |
10 - 240 | TWD22.60 | TWD226.00 |
250 - 990 | TWD21.70 | TWD217.00 |
1000 + | TWD20.90 | TWD209.00 |
* 參考價格 |
- RS庫存編號:
- 783-3264
- 製造零件編號:
- 70-007-33/16A
- 製造商:
- SIBA
法例與合規
不相容
- COO (Country of Origin):
- DE
產品詳細資訊
SIBA Fast-Acting Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
規格
屬性 | 值 |
---|---|
Current Rating | 16A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | GZ |