- RS庫存編號:
- 703-3956
- 製造零件編號:
- 24TDMEJ6-3
- 製造商:
- Eaton
當前暫無庫存,可於25/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD30,128.00
(不含稅)
TWD31,634.40
(含稅)
單位 | Per unit |
1 - 24 | TWD30,128.00 |
25 - 99 | TWD28,921.00 |
100 + | TWD27,742.00 |
- RS庫存編號:
- 703-3956
- 製造零件編號:
- 24TDMEJ6-3
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Bussmann Medium Voltage DIN Fuses
Bussmann range of medium voltage DIN fuses are suitable for transformer protection and can be used in systems where there is no secondary LV protection.
99.8% pure silver elements ensure high conductivity and low power loss
Complete with striker, suitable for transformer protection
Lead and Cadmium free
Complete with striker, suitable for transformer protection
Lead and Cadmium free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
屬性 | 值 |
---|---|
Current Rating | 6.3A |
Fuse Size | 50 x 442mm |
Voltage Rating | 24kV ac |