- RS庫存編號:
- 223-2816
- 製造零件編號:
- 60330100
- 製造商:
- Socomec
當前暫無庫存,可於18/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:10個)
TWD198.40
(不含稅)
TWD208.32
(含稅)
單位 | Per unit | Per Pack* |
10 - 40 | TWD198.40 | TWD1,984.00 |
50 + | TWD178.50 | TWD1,785.00 |
* 參考價格 |
- RS庫存編號:
- 223-2816
- 製造零件編號:
- 60330100
- 製造商:
- Socomec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
The Socomec cylindrical fuse without striker having voltage rating of 500 Vac. It is mainly used in motor protection, cable and device protection. It protect installations and people from over currents for any low voltage electrical circuit.
High level performances
High reliability
Improved safety
High reliability
Improved safety
規格
屬性 | 值 |
---|---|
Current Rating | 100A |
Fuse Size | 22 x 58mm |
Fuse Speed | F |
Fuse Standard | IEC 60269 |