- RS庫存編號:
- 223-2751
- 製造零件編號:
- 170L1410
- 製造商:
- Socomec
當前暫無庫存,可於29/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:10個)
TWD462.20
(不含稅)
TWD485.31
(含稅)
單位 | Per unit | Per Pack* |
10 - 40 | TWD462.20 | TWD4,622.00 |
50 + | TWD415.90 | TWD4,159.00 |
* 參考價格 |
- RS庫存編號:
- 223-2751
- 製造零件編號:
- 170L1410
- 製造商:
- Socomec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Socomec high speed cylindrical fuse with striker having voltage rating of 690 Vac. It is used to protect power semiconductors and DC circuits. The auxiliary contact can be adapted to signal that a fuse has operated.
High-performance
Increased reliability
Improved safety
Increased reliability
Improved safety
規格
屬性 | 值 |
---|---|
Current Rating | 10A |
Fuse Size | 14 x 51mm |
Fuse Speed | F |
Fuse Standard | IEC 60269 |