- RS庫存編號:
- 219-9048
- 製造零件編號:
- DF2CA16
- 製造商:
- Schneider Electric
60 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD317.10
(不含稅)
TWD332.96
(含稅)
單位 | Per unit | Per Pack* |
10 + | TWD317.10 | TWD3,171.00 |
* 參考價格 |
- RS庫存編號:
- 219-9048
- 製造零件編號:
- DF2CA16
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a aM fuse-link that protects against magnetic over currents only, adapted for motor protection. Its current rating is 16 A and the maximum rated voltage is 500 VAC. It is a cylindrical fuse (NFC type), the dimensions are 10mm x 38mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant