Mersen 8A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- RS庫存編號:
- 209-6434
- 製造零件編號:
- P1065074 / BMD42V8
- 製造商:
- Mersen
40 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:10個)
TWD175.10
(不含稅)
TWD183.86
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
10 - 90 | TWD175.10 | TWD1,751.00 |
100 - 490 | TWD172.40 | TWD1,724.00 |
500 + | TWD161.10 | TWD1,611.00 |
* 參考價格
- RS庫存編號:
- 209-6434
- 製造零件編號:
- P1065074 / BMD42V8
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
The Mersen BMD fuse link which is cylindrical in shape. It has voltage rating of 415V and breaking capacity 80kA. It is used for street light protection.
Advanced design
High quality
High quality
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Current Rating | 8A |
Fuse Size | 13 x 29mm |
Fuse Speed | gG |
Voltage Rating | 415V |
Body Material | Ceramic |
Fuse Standard | IEC 60269 |