Mersen 5A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS庫存編號:
- 188-6782
- 製造零件編號:
- S084311
- 製造商:
- Mersen
當前暫無庫存,可於27/08/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:10個)
TWD90.60
(不含稅)
TWD95.13
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
10 - 490 | TWD90.60 | TWD906.00 |
500 - 2490 | TWD86.90 | TWD869.00 |
2500 + | TWD83.40 | TWD834.00 |
* 參考價格
- RS庫存編號:
- 188-6782
- 製造零件編號:
- S084311
- 製造商:
- Mersen
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
A fuse is nothing more than a short length of wire designed to melt and separate in the event of excessive current. They have been used as crucial safety devices from the early days of electrical engineering. They are often abbreviated to ADS (Automatic Disconnection of Supply).In any electronics and electrical engineering, a fuse is an electrical safety device that operates to provide overcurrent protection of an electrical circuit. A typical fuse consists of a metal strip or wire fuse element and is arranged in series to carry all the current passing through the protected circuit. The fuse element is usually made of zinc, silver, aluminium, copper or alloys to provide stable and predictable characteristics.
Features and Benefits
•The capacity of a ceramic fuse is higher than any other fuse
•Ceramic fuses can be used in circuits that have a higher current
•They also offer protection against overheating
Approvals
UL
規格
屬性 | 值 |
---|---|
Current Rating | 5A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | FF |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL E 76491 |