Mersen 63A FF Ceramic Cartridge Fuse, 55 x 520mm
- RS庫存編號:
- 179-2405
- 製造零件編號:
- GF1000-00-60-50CC
- 製造商:
- Mersen
可供預購。
單價(不含稅) 個 (每包:3個)
TWD6,313.00
(不含稅)
TWD6,628.65
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
3 - 3 | TWD6,313.00 | TWD18,939.00 |
6 - 12 | TWD6,060.30 | TWD18,180.90 |
15 + | TWD5,807.70 | TWD17,423.10 |
* 參考價格
- RS庫存編號:
- 179-2405
- 製造零件編號:
- GF1000-00-60-50CC
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- HU
產品詳細資訊
FR-type fuses are designed to protect HV/LV power distribution transformers. Designed to be coordinated with other equipment, these current limiting fuse-links interrupt fault currents before they reach their peak. The fault current is interrupted inside the fuse-link body and although this is very fast, there is no sign of it outside. The 24kV fuses were specially designed with very low power losses, for use in SF6-insulated or compact air-insulated fused switchgear combinations.
Superior mechanical strength
Outstanding withstand to operating stresses
100% synthetic structure
Reduce power losses by 30 to 40% (24kV)
Average type striker: force 1 ±0.5 Joules
High breaking capacity
High current limitation
Outstanding withstand to operating stresses
100% synthetic structure
Reduce power losses by 30 to 40% (24kV)
Average type striker: force 1 ±0.5 Joules
High breaking capacity
High current limitation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Current Rating | 63A |
Fuse Size | 55 x 520mm |
Fuse Speed | FF |
Voltage Rating | 24kV ac |
Body Material | Ceramic |
Application Category | HV/LV |
Series | FR |
Fuse Standard | IEC 60282-1, UTE C64-210 |