- RS庫存編號:
- 173-8050
- 製造零件編號:
- 8020.5011.G
- 製造商:
- Schurter
當前暫無庫存,可於10/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 盒 1000 套
TWD14,630.00
(不含稅)
TWD15,361.50
(含稅)
Box(es) | Per Box | Per unit* |
1 - 1 | TWD14,630.00 | TWD14.63 |
2 - 9 | TWD14,307.00 | TWD14.307 |
10 + | TWD12,876.00 | TWD12.876 |
* 參考價格 |
- RS庫存編號:
- 173-8050
- 製造零件編號:
- 8020.5011.G
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Schurter SHT Fuses
Schurter SHT series cartridge fuse characterise of high breaking capacity of 1500 A and primary protection of 500 VAC. Suitable for 3-phase system applications as well as photovoltaic, Building automation (HVAC), frequency converters and power electronics.
High breaking capacity of 1500 A
High rated current
Time- Lag T characteristics
Pigtails optional
High rated current
Time- Lag T characteristics
Pigtails optional
Standards
UL, CSA
Approvals
UL
Schurter Cartridge Fuse
The Schurter SHT 6.3x32 standard miniature cartridge fuse has a ceramic cylindrical body with 500VAC, 63VDC 1A rating. It has nickel-plated brass alloy endcaps on both sides and tin-plated copper axial leads in it. The fuse has a thermoplastic polyamide body.
Features and Benefits
• Breaking capacity is 1500A
• Fuse holder/clip mount type
• Melting I²t at 1.55A2s
• Operating temperature ranges between -40°C and 85°C
• Pigtails optional fuse
• Time-lag T slow blow cartridge fuse
• Fuse holder/clip mount type
• Melting I²t at 1.55A2s
• Operating temperature ranges between -40°C and 85°C
• Pigtails optional fuse
• Time-lag T slow blow cartridge fuse
Applications
• 3-phase systems
• Frequency converters
• HVAC
• Industrial electronics
• Photovoltaic
• Power electronics
• Frequency converters
• HVAC
• Industrial electronics
• Photovoltaic
• Power electronics
Certifications
• CSA22.2 No. 248.14
• CULus listed
• IEC 60068-1
• IEC/UL 60950
• UL 248-14 listed
• UL File Number: E41599
• CULus listed
• IEC 60068-1
• IEC/UL 60950
• UL 248-14 listed
• UL File Number: E41599
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
規格
屬性 | 值 |
---|---|
Current Rating | 1A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 500V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SHT 6.3x32 |
Fuse Standard | CSA C22.2 no. 248.14 |