- RS庫存編號:
- 122-5262
- 製造零件編號:
- 60120002
- 製造商:
- Socomec
80 在6 工作日內發貨 (海外庫存)
450 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個 (每包:10個)
TWD51.50
(不含稅)
TWD54.08
(含稅)
單位 | Per unit | Per Pack* |
10 - 40 | TWD51.50 | TWD515.00 |
50 + | TWD46.40 | TWD464.00 |
* 參考價格 |
- RS庫存編號:
- 122-5262
- 製造零件編號:
- 60120002
- 製造商:
- Socomec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
10x38 Type gG
A series of SOCOMEC cylindrical industrial fuses which protect installations and people from overcurrents for any low voltage electrical circuits. The energy which is released while eliminating the fault is contained within these cartridge fuses. There is absolutely no downgrading of fuse characteristics over time, giving you peace of mind when used for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Dimensions: - 10 x 38 mm
• High Breaking Capacity
• High short circuit limitation capacity
• Simple and reliable discrimination
• Various current ratings
• High Breaking Capacity
• High short circuit limitation capacity
• Simple and reliable discrimination
• Various current ratings
Socomec - Fuses
規格
屬性 | 值 |
---|---|
Current Rating | 2A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V ac |
Application Category | gG |
Fuse Standard | IEC 60269-1, IEC 60269-2 |