- RS庫存編號:
- 395-783
- 製造零件編號:
- 3NC1016
- 製造商:
- Siemens
30 在6 工作日內發貨 (海外庫存)
30 在6 工作日內發貨 (海外庫存)
單價(不含稅) 個 (每包:10個)
TWD885.10
(不含稅)
TWD929.36
(含稅)
單位 | Per unit | Per Pack* |
10 + | TWD885.10 | TWD8,851.00 |
* 參考價格 |
- RS庫存編號:
- 395-783
- 製造零件編號:
- 3NC1016
- 製造商:
- Siemens
法例與合規
不適用
- COO (Country of Origin):
- IN
產品詳細資訊
Siemens Cartridge Fuse For Use With Power Semiconductors, Short-Circuit Protection, 16A Current Rating - SENTRON Series - 3NC1016
Choose this cartridge fuse from Siemens to improve the safety of your electrical circuits and appliances. It contains a wire filament that melts to break the attached circuit and disrupt power whenever too much current passes through it. You can install this fuse inside a device to protect both you and your equipment from damage caused by electrical overcurrent faults. It has a rated operating voltage of 690V AC and an operating current of 16A so it's practical for use with UPS systems, motor starters and electronic relays in low-power to medium-power industrial applications. It also offers very fast disconnection characteristics, so you can be assured it responds quickly in case of a short-circuit fault.
Features & Benefits
• Standard fuse size of 38mm (length) x 10.3mm (diameter) for broad compatibility with common devices
• Light weight of 6g, so won't strain your equipment
• Light weight of 6g, so won't strain your equipment
Is this cartridge fuse reusable?
As the wire inside a cartridge fuse is destroyed by melting, you always need to replace a blown fuse to ensure your device remains protected.
Approvals
UL, CSA
Standards
IEC 60269-4
規格
屬性 | 值 |
---|---|
Current Rating | 16A |
Fuse Size | 10 x 38mm |
Voltage Rating | 600V ac |
Application Category | aR |
Series | SITOR |