- RS庫存編號:
- 271-6126
- 製造零件編號:
- 095956 T5-4-8344/Z
- 製造商:
- Eaton
當前暫無庫存,可於10/09/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD10,588.00
(不含稅)
TWD11,117.40
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD10,588.00 |
- RS庫存編號:
- 271-6126
- 製造零件編號:
- 095956 T5-4-8344/Z
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T5
Degree of protection front IP65
Design rear mounting
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
規格
屬性 | 值 |
---|---|
Pole and Throw Configuration | 8P |
Series | Eaton Moeller |
Cam Switch Type | On-Off Cam Switch |
Maximum Current | 100A |
Maximum Voltage | 600V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |