- RS庫存編號:
- 271-6069
- 製造零件編號:
- 093785 T5B-2-15461/Z
- 製造商:
- Eaton
當前暫無庫存,可於13/09/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD4,957.00
(不含稅)
TWD5,204.85
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD4,957.00 |
- RS庫存編號:
- 271-6069
- 製造零件編號:
- 093785 T5B-2-15461/Z
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference T5B
Black thumb grip and front plate
VDE approved
CSA approved
UL approved
Part group reference T5B
Black thumb grip and front plate
規格
屬性 | 值 |
---|---|
Cam Switch Type | On-Off Cam Switch |
Series | Eaton Moeller Series T5B |
Pole and Throw Configuration | 2P |
Electrical Phase | 3 |
Maximum Current | 63A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 4 |
Actuator Type | Toggle |