- RS庫存編號:
- 271-6026
- 製造零件編號:
- 092371 T5B-3-8228/Z
- 製造商:
- Eaton
當前暫無庫存,可於10/09/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD6,489.00
(不含稅)
TWD6,813.45
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD6,489.00 |
- RS庫存編號:
- 271-6026
- 製造零件編號:
- 092371 T5B-3-8228/Z
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.
Part group reference T5B
Degree of protection front IP65
Design rear mounting
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
規格
屬性 | 值 |
---|---|
Cam Switch Type | Motor Reversing Cam Switch |
Pole and Throw Configuration | 3P |
Series | Eaton Moeller |
Maximum Current | 63A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Short Thumb Grip |