- RS庫存編號:
- 271-5194
- 製造零件編號:
- 182435 T0-4-15682/I2H/MBS/SVB
- 製造商:
- Eaton
當前暫無庫存,可於10/09/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD3,216.00
(不含稅)
TWD3,376.80
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD3,216.00 |
- RS庫存編號:
- 271-5194
- 製造零件編號:
- 182435 T0-4-15682/I2H/MBS/SVB
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T0
Emergency switching off function
with assembly sheet screen
Part group reference T0
Emergency switching off function
with assembly sheet screen
Note
Eaton formerly known as Moeller
規格
屬性 | 值 |
---|---|
Series | Eaton Moeller |
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 6P |
Normal State Configuration | 1NO/1NC |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |