- RS庫存編號:
- 271-4400
- 製造零件編號:
- 012758 T0-2-15114/EZ
- 製造商:
- Eaton
當前暫無庫存,可於13/09/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD1,239.00
(不含稅)
TWD1,300.95
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD1,239.00 |
- RS庫存編號:
- 271-4400
- 製造零件編號:
- 012758 T0-2-15114/EZ
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Part group reference T0
Degree of protection front IP65
Degree of protection front IP65
Note
Eaton formerly known as Moeller
規格
屬性 | 值 |
---|---|
Series | Eaton Moeller |
Pole and Throw Configuration | 1P |
Cam Switch Type | Multi Step Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 4 |
Angle of Throw | 90° |
Actuator Type | Short Thumb Grip |