- RS庫存編號:
- 271-4277
- 製造零件編號:
- 011441 T0-2-15503/E
- 製造商:
- Eaton
當前暫無庫存,可於06/09/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD1,182.00
(不含稅)
TWD1,241.10
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD1,182.00 |
- RS庫存編號:
- 271-4277
- 製造零件編號:
- 011441 T0-2-15503/E
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Eaton electrical operation mode control switch with black thumb grip and front plate. It is switch-disconnector according to IEC/EN 60947-3 and the standard applicable are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.
Part group reference T0
Contacts 4
Contacts 4
規格
屬性 | 值 |
---|---|
Pole and Throw Configuration | 2P |
Series | Eaton Moeller Series T0 |
Cam Switch Type | On-Off Cam Switch |
Electrical Phase | 3 |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 4 |
Angle of Throw | 60° |
Actuator Type | Toggle |