- RS庫存編號:
- 271-4096
- 製造零件編號:
- 009074 T0-1-15023/E
- 製造商:
- Eaton
當前暫無庫存,可於10/09/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD962.00
(不含稅)
TWD1,010.10
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD962.00 |
- RS庫存編號:
- 271-4096
- 製造零件編號:
- 009074 T0-1-15023/E
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
規格
屬性 | 值 |
---|---|
Pole and Throw Configuration | 1P |
Cam Switch Type | Multi Step Cam Switch |
Series | Eaton Moeller |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Toggle |