- RS庫存編號:
- 271-3959
- 製造零件編號:
- 001073 T3-1-8214/EZ
- 製造商:
- Eaton
當前暫無庫存,可於10/09/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD1,571.00
(不含稅)
TWD1,649.55
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD1,571.00 |
- RS庫存編號:
- 271-3959
- 製造零件編號:
- 001073 T3-1-8214/EZ
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of protection front IP65
Design centre mounting
Degree of protection front IP65
Design centre mounting
規格
屬性 | 值 |
---|---|
Cam Switch Type | Changeover Cam Switch |
Pole and Throw Configuration | 1P |
Series | Eaton Moeller Series T3 |
Electrical Phase | 3 |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Short Lever |