- RS庫存編號:
- 172-1085
- 製造零件編號:
- LFR5201-14-KDD
- 製造商:
- INA
當前暫無庫存,可於11/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD2,137.00
(不含稅)
TWD2,243.85
(含稅)
單位 | Per unit |
1 - 4 | TWD2,137.00 |
5 - 9 | TWD2,073.00 |
10 + | TWD2,009.00 |
- RS庫存編號:
- 172-1085
- 製造零件編號:
- LFR5201-14-KDD
- 製造商:
- INA
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
INA Track Roller
The INA track rollers LFR is a double row angular contact ball bearing track roller. It comprises of an outer ring with a Gothic arch profile, an inner ring, two balls and a cage assembly with a plastic cage. The inner ring and outer ring are made from rolling bearing steel 100Cr6. It is manufactured at a dedicated site. Hence, it achieves cost reduction and shortened lead time from manufacture to delivery. Due to all these factors, this track roller contributes to higher efficiency and improved performance when integrated into various machines.
Features and Benefits
Outer diameter is 40mm
High-quality
Abrasion resistant
Corrosion resistant
High rigidity
Efficient sealing and lubrication
Quick delivery
Accuracy and internal clearance
High-quality
Abrasion resistant
Corrosion resistant
High rigidity
Efficient sealing and lubrication
Quick delivery
Accuracy and internal clearance
Applications
Indoor/outdoor architectural partitions and doors
Linear positioning equipment
Conveyer applications
Hospital beds
Material handling and storage bins
Workstation and table adjustment
Linear positioning equipment
Conveyer applications
Hospital beds
Material handling and storage bins
Workstation and table adjustment
規格
屬性 | 值 |
---|---|
Roller Diameter | 40mm |
Type | Track Roller |