Igus Polymer Cable Trunking Accessory Triflex TR 85 mm 81mm
- RS庫存編號:
- 618-8471
- 製造零件編號:
- TR.40.02
- 製造商:
- Igus
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省TWD3,300.00
查看批量定價選項小計(1 件)*
TWD3,722.00
(不含稅)
TWD3,908.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 49 | TWD3,722.00 | - |
| 50 + | TWD3,656.00 | TWD3,300.00 |
* 參考價格
- RS庫存編號:
- 618-8471
- 製造零件編號:
- TR.40.02
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| Series | Triflex TR | |
| Standards/Approvals | iF-Design2004, RoHS | |
| Height | 85mm | |
| Width | 81mm | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
Series Triflex TR | ||
Standards/Approvals iF-Design2004, RoHS | ||
Height 85mm | ||
Width 81mm | ||
- COO (Country of Origin):
- DE

Multi-axis E-Chain®
Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.
3D movements
Highly twistable
Glides easily over complex shapes
Large filling capacity
Small bending radius
High tensile force strength
Sturdy and impact-resistant
Easy cable access
Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.
Mounting Brackets with strain relief, or as mounting bracket for
intermediate fixation
Swivel bearing to improve and smooth the motion of the cables requiring
guidance
Universal installation kit allows for attachment of fiber rod modules in any given position, relative to the robotic arm
Fibre rods option reduces flexibility at the start of the chain
相關連結
- Igus Polymer Cable Trunking Accessory Triflex TR 85 mm 81mm
- Igus Polymer Cable Trunking Accessory Triflex TR 126 mm 81mm
- Igus Polymer Cable Trunking Accessory Triflex TR 105 mm 47mm
- Igus Igumid NB Cable Trunking Accessory Triflex TRC 96 mm 81mm
- Igus Steel Cable Trunking Accessory Triflex R 44 mm 134mm
- Igus Igumid G Cable Trunking Accessory Triflex TL 56 mm 60mm
- Igus Igumid G Cable Trunking Accessory Triflex TL 96 mm 60mm
- Igus Polymer Cable Trunking Accessory