- RS庫存編號:
- 563-652
- 製造零件編號:
- TSE502W
- 製造商:
- Schneider Electric
當前暫無庫存,可於17/06/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:5個)
TWD159.00
(不含稅)
TWD166.95
(含稅)
單位 | Per unit | Per Pack* |
5 + | TWD159.00 | TWD795.00 |
* 參考價格 |
- RS庫存編號:
- 563-652
- 製造零件編號:
- TSE502W
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
End Stop
Note
For additional strength PVC adhesive, stock no. 600-442, should be used on end stops and internal coupler
Industrial PVC Trunking
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.
-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
規格
屬性 | 值 |
---|---|
Trunking Accessory Type | Stop End |
Material | uPVC |
Width | 50 mm |
Height | 100mm |
Dimensions | 100 x 50mm |
Series | PVC |