- RS庫存編號:
- 563-595
- 製造零件編號:
- XAU75W
- 製造商:
- Schneider Electric
當前暫無庫存,可於06/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD978.00
(不含稅)
TWD1,026.90
(含稅)
單位 | Per unit |
1 - 49 | TWD978.00 |
50 + | TWD930.00 |
- RS庫存編號:
- 563-595
- 製造零件編號:
- XAU75W
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
External Bend
Feature snap-on two-part lids with internal self-adhesive pads for quick trunking installation
Industrial PVC Trunking
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.
-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
規格
屬性 | 值 |
---|---|
Trunking Accessory Type | External Angle |
Material | uPVC |
Width | 75 mm |
Height | 75mm |
Dimensions | 75 x 75mm |
Series | PVC |