- RS庫存編號:
- 210-5567
- 製造零件編號:
- 7TAG054360R0215 TY200-40-100
- 製造商:
- Thomas & Betts
可供預購。
已增加
單價(不含稅) 1 袋 100 套
TWD459.00
(不含稅)
TWD481.95
(含稅)
Bag(s) | Per Bag | Per unit* |
1 - 14 | TWD459.00 | TWD4.59 |
15 - 49 | TWD442.00 | TWD4.42 |
50 + | TWD426.00 | TWD4.26 |
* 參考價格 |
替代產品
該產品我們目前不提供。 這些是我們推薦的替代產品。
- RS庫存編號:
- 210-5567
- 製造零件編號:
- 7TAG054360R0215 TY200-40-100
- 製造商:
- Thomas & Betts
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Thomas & Betts Cable Ties, Polyamide 66 Construction, 50mm Maximum Bundle Diameter - Ty-Fast Series - RSTY200-40-100
Bundling leads can be done in a jiffy thanks to these cable ties from Thomas & Betts. Their robust construction from hardwearing polyamide 66 means you can trust they've got the strength to handle large bunches of wires up to 50mm in diameter. A ratchet lock action that seals permanently for one-time use makes these a practical pick when you need a secure way of gathering and organising your cabling permanently. As the tail pulls through smoothly with little effort, you can get the job done quickly without minimal hassle.
Features & Benefits
Pack of 100 gives you plenty for numerous jobs
Cable tie tails are ready-turned for speedy assembly
Smooth edges, so won't damage wire sheaths
Round, low-profile shape helps reduce the risk of snags
Tensile strength up to 177.928N for use with heavy-duty industrial applications
Cable tie tails are ready-turned for speedy assembly
Smooth edges, so won't damage wire sheaths
Round, low-profile shape helps reduce the risk of snags
Tensile strength up to 177.928N for use with heavy-duty industrial applications
Applications
Telecommunications
Aerospace engineering
Automotive manufacturing
Healthcare
Aerospace engineering
Automotive manufacturing
Healthcare
What temperatures can I use these cable ties in?
A broad operating temperature range between -40°C and +85°C makes this a go-to product if you work in challenging conditions.
規格
屬性 | 值 |
---|---|
Length | 205mm |
Width | 3.5 mm |
Colour | White |
Material | Nylon 66 |
Type | Non-Releasable |
Quantity | 100 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 177.928N |
Series | Ty-Fast |
Maximum Bundle Diameter | 50mm |