- RS庫存編號:
- 829-9025
- 製造零件編號:
- 161-43301 SBPEFR16-PE-FR-BK
- 製造商:
- HellermannTyton
10 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 1 管 30 套
TWD4,898.00
(不含稅)
TWD5,142.90
(含稅)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | TWD4,898.00 | TWD163.267 |
15 - 49 | TWD4,654.00 | TWD155.133 |
50 + | TWD4,507.00 | TWD150.233 |
* 參考價格 |
- RS庫存編號:
- 829-9025
- 製造零件編號:
- 161-43301 SBPEFR16-PE-FR-BK
- 製造商:
- HellermannTyton
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
SBPE/SBPEFR spiral bindings
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.
Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard
Note
Standards
SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS
HellermannTyton SBPEFR Series Spiral Cable Wrap, Black, 30m Length - 161-43301 SBPEFR16-PE-FR-BK
This spiral cable wrap by HellermannTyton provides a practical solution for cable management, offering a cable diameter range of 20 mm to 150 mm. It ensures high-quality performance, while the technical specifications, particularly the flame behaviour and operating temperature range, make it a reliable choice for various industries.
Features & Benefits
• Self-extinguishing material ensures enhanced safety for cable organisation
• PEFR material ensures durability and heat resistance
• Black color for discreet and professional cable management
• Wide cable diameter range of 20 to 150 mm for versatile applications
• PEFR material ensures durability and heat resistance
• Black color for discreet and professional cable management
• Wide cable diameter range of 20 to 150 mm for versatile applications
Applications
• Ideal for use in the automotive and electrical industry for effective cable organisation and protection
• Suitable for areas where fire protection is crucial due to its self-extinguishing properties
• Suitable for areas where fire protection is crucial due to its self-extinguishing properties
Can it withstand high temperatures?
It has an Operating Temperature Range of -60°C to +80°C, making it suitable for various environments.
Will it fit different cable diameters?
The Cable Diameter Range of 20 mm to 150 mm allows for flexibility in managing different cables.
Is it suitable for retro-fitting?
Yes, it is suitable for retro-fitting due to its versatile design.
規格
屬性 | 值 |
---|---|
Minimum Cable Diameter | 20mm |
Maximum Cable Diameter | 150mm |
Colour | Black |
Internal Diameter | 16mm |
Material | PEFR |
Maximum Bundle Diameter | 150mm |
Fire Behaviour | Self-extinguishing |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +80°C |
Wall Thickness | 1.6mm |
Length | 30m |
Series | SBPEFR |