- RS庫存編號:
- 692-6497
- 製造零件編號:
- 556-04024 P4000 Perforator
- 製造商:
- HellermannTyton
此產品已停售
- RS庫存編號:
- 692-6497
- 製造零件編號:
- 556-04024 P4000 Perforator
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
TT4000+ Thermal Transfer Printer
The TT4000+ thermal transfer printer offers high reliability and multiple peripherals that enable applications and solutions that are tailored to customer requirements. This printer is perfect for printing on HellermannTyton self adhesive labels, shrinkable tubing and identification tags. The display and clear status messages, which can be shown in multiple languages, make it easy to use. The 300 dpi resolution of the TT4000+ printer ensures that barcodes, warning symbols, logos and text are as sharp as possible.
Features and Benefits
High volume single-sided printing
Uses standard 300 m ribbons
Barcodes: standard and 2D
Print speed up to 125 mm/s (30 mm/s recommended for Ladder Products and Tubing)
Multiple language selection
Windows drivers: 32/64 bit for Windows XP, Windows Vista, Windows 7, and Windows 8
Uses standard 300 m ribbons
Barcodes: standard and 2D
Print speed up to 125 mm/s (30 mm/s recommended for Ladder Products and Tubing)
Multiple language selection
Windows drivers: 32/64 bit for Windows XP, Windows Vista, Windows 7, and Windows 8
For Use With
THTT DS, TLFX DS, TDRT DS and TULT DS ("Ladder" products)
THTT, TLFX, TDRT, TULT, and TCGT (Continuous tubing)
TAGHT, TAGLF, TAGDR, TAGUL, TIPTAGS
Adhesive labels
THTT, TLFX, TDRT, TULT, and TCGT (Continuous tubing)
TAGHT, TAGLF, TAGDR, TAGUL, TIPTAGS
Adhesive labels
Applications
The TT4000+ thermal transfer printer is ideal for industrial use and is designed for a wide range of applications. These include solar plants, wind turbines, rail transportation, electrical, aerospace, shipbuilding and defence.
Approvals
RoHS, CE, FC, cULus.